Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-PLF0E821MDO1
Manufacturer Part #:

PLF0E821MDO1

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 2.5volts 820uF Radial Leaded Poly
Silverlight Page 905, Mouser Enhanced Catalog
PDF Page 905, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Capacitance: 820 uF
Tolerance: 20 %
Voltage Rating: 2.5 V
ESR: 6 mOhms
Operating Temperature Range: - 55 C to + 105 C
Termination Style: Radial
Case Diameter: 8 mm
Case Length: 12 mm
Packaging: Reel
Dimensions: 8 mm Dia. x 12 mm L
Dissipation Factor DF: 0.08
Lead Spacing: 3.5 mm
Leakage Current: 410 uA
Load Life: 2000 hr
Product: Organic Polymer Aluminum - Radial Capacitors
Ripple Current: 6200 mA
Series: LF
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.82
  10: $0.611
  25: $0.593
  50: $0.575
  100: $0.383
Reel of 200
To purchase full reel, order in multiples of 200:
  200: $0.383
  500: $0.297
  1,000: $0.278
  5,000: $0.235
  10,000: $0.226

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SF-0402S300-2
Fuses 3.00A 24V Fuse Slow Blow
Bourns
1: $0.70
794066-1
Power to the Board VERT PCB PIN HDR 12P
TE Connectivity / AMP
1: $2.15
BAT54ALT1G
Schottky Diodes & Rectifiers 30V 225mW Dual Common ...
ON Semiconductor
1: $0.19
OP598C
Phototransistors Photo Transistor
Optek
1: $0.58
SST25VF020-20-4C-SAE
Flash 256K X 8 14 us
Microchip Technology
1: $0.88
WHS7-1R0JT07
Wirewound Resistors - Through Hole WHS High Surge
Welwyn Components
1: $0.86
SDP8436-003
Phototransistors Silicon PhotoTrans Sd-looking Pls ...
Honeywell
1: $1.18
BZX84-C7V5,215
Zener Diodes 250mW 7.5V
NXP Semiconductors
1: $0.15
BZV49-C5V6,115
Zener Diodes DIODE ZENER 5 PCT
NXP Semiconductors
1: $0.51
44472-0654
Headers & Wire Housings HDR VERT DUAL 6P MINI-FIT ...
Molex
1: $1.57
R-5926
Pliers & Tweezers Pin Extractor Tool
OK Industries
1: $11.50

105389830 116162804 175905185 124296804