Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-PCJ1A471MCL1GS
Manufacturer Part #:

PCJ1A471MCL1GS

Manufacturer:

Description: Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% SMD Low ESR
Silverlight Page 904, Mouser Enhanced Catalog
PDF Page 904, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Organic Polymer Capacitors
RoHS: RoHS Compliant Details
Capacitance: 470 uF
Tolerance: 20 %
Voltage Rating: 10 V
ESR: 19 mOhms
Operating Temperature Range: - 55 C to + 105 C
Termination Style: SMD/SMT
Case Diameter: 8 mm
Case Length: 10 mm
Packaging: Reel
Dimensions: 8 mm Dia. x 10 mm L
Dissipation Factor DF: 0.12
Leakage Current: 940 uA
Load Life: 2000 hr
Product: Organic Polymer Aluminum - SMD Capacitors
Ripple Current: 3700 mA
Series: CJ
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
476 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.62
  10: $2.14
  25: $1.94
  50: $1.72
  100: $1.05
Reel of 500
To purchase full reel, order in multiples of 500:
  500: $0.84
  1,000: $0.788
  5,000: $0.658
  10,000: $0.552

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GP1272F2
Sealed Lead Acid Battery 12V 7.2Ah .250" Faston ta ...
CSB
1: $22.69
C1206C106K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.40
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
STCS2ASPR
LED Lighting Drivers 2 A Max Const LED Driver
STMicroelectronics
1: $2.67
FDS6570A
MOSFET SO-8 N-CH 20V
Fairchild Semiconductor
1: $1.61
SJ-5303 CLEAR
Plastic Hardware SMALL HEMISPHERE CLR
3M Electronic Specialty
1: $0.11
ELL-ATV221M
Fixed Inductors 220UH 700MA COIL PWR CHOKE
Panasonic Electronic Components
1: $1.43
MAX811TEUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.24
NC7WV07P6X
Buffers & Line Drivers Dual Buffer
Fairchild Semiconductor
1: $0.34
5413 1/2"
Adhesive Tapes 1/2X36YD SOLDER TAPE
3M Electronic Specialty
1: $34.60
68002-236HLF
Headers & Wire Housings BERGSTIK HEADER 36P
FCI
1: $1.26
PCJ1A681MCL1GS
Aluminum Organic Polymer Capacitors 680uF 10 Volts ...
Nichicon
1: $2.05
RK73H1ETTP4751F
Thick Film Resistors - SMD 1/16watts 4.75Kohms
KOA Speer
1: $0.08
SN74CBTD3306DR
Digital Bus Switch ICs Dual FET Bus Switch W/Level ...
Texas Instruments
1: $0.60
DF3A-5P-2DS
Headers & Wire Housings 2MM R/A PCB HEADER 5POS TH ...
Hirose Connector
1: $0.46
PCJ0G561MCL9GS
Aluminum Organic Polymer Capacitors 4volts 560uF S ...
Nichicon
1: $2.37
68001-401HLF
Headers & Wire Housings HDR SnPb
FCI
1: $0.09
DS1343E-33+
Real Time Clock Low-Current SPI/3-Wire RTC
Maxim Integrated
1: $3.62
KSR221G LFS
Tactile Switches Sub Min Tact SMT Switch
C&K Components
1: $0.55

105389830 175905185 124296804 193450122 116162804