Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-LLK1J472MHSBZP
Manufacturer Part #:

LLK1J472MHSBZP

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 4700uF 63V 20%
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: No
Capacitance: 4700 uF
Voltage Rating DC: 63 V
Tolerance: 20 %
Ripple Current: 3.25 A
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Load Life: 2000 h
Diameter: 30 mm
Length: 30 mm
Lead Spacing: 10 mm
Brand: Nichicon
Dissipation Factor DF: 0.25
Number of Pins: 2
Product: Aluminum Electrolytic Capacitors
Product Category: Snap-In Aluminum Electrolytic Capacitors
Series: LK
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Terminal Type
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
BB830T
PCBs & Breadboards TRANSP 830 TIE PT PLUG IN BRDBO ...
BusBoard Prototype Systems
1: $8.00

000000001