Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-LKS1K102MESA
Manufacturer Part #:

LKS1K102MESA

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 80volts 1000uF Sm Snap In
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 1000 uF
Tolerance: 20 %
Voltage Rating: 80 V
Operating Temperature Range: - 40 C to + 85 C
Series: KS
Diameter: 25 mm
Length: 20 mm
Lead Spacing: 10 mm
Product: Audio Grade Electrolytic Capacitors
Dissipation Factor DF: 0.25
Load Life: 1000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 1.55 A
Factory Pack Quantity: 250
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 250 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.14
  25: $3.42
  50: $3.14
  100: $2.82
  250: $2.57
  500: $2.40
  1,000: $2.26
  2,000: $2.09

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
AT24C512C-SSHD-T
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
Atmel
1: $1.74
55091-0274
Board to Board & Mezzanine Connectors .635 HEADER ...
Molex
1: $3.51
DME2P1K-F
Film Capacitors DME 250V.1
Cornell Dubilier
1: $0.58
LF442CN/NOPB
Operational Amplifiers - Op Amps DUAL LOW PWR JFET ...
Texas Instruments
1: $1.37
25LC256-I/P
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $1.48
NJM4580E
Operational Amplifiers - Op Amps Dual
NJR
1: $0.54
1590S
Enclosures, Boxes, & Cases ALUM 4.33LX3.23W UNF
Hammond Manufacturing
1: $8.50
450-7618
Knobs & Dials SOFT TOUCH T18 SHAFT
Eagle Plastic Devices
1: $0.63
TLR2HD6L00F
Current Sense Resistors - SMD 1watts 6mohms 1%
KOA Speer
1: $0.86
ATXMEGA256A3BU-MH
8-bit Microcontrollers - MCU AVR8 256KB FLSH 16KB
Atmel
1: $7.29
UKA1V102MHD1TO
Aluminum Electrolytic Capacitors - Leaded 35V 1000 ...
Nichicon
1: $2.00
LKG1H222MESCBK
Aluminum Electrolytic Capacitors - Snap In 50volts ...
Nichicon
1: $3.96
UKA1E101MED1TD
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Nichicon
1: $0.40
LKS1H332MESA
Aluminum Electrolytic Capacitors - Snap In 50volts ...
Nichicon
1: $5.71
LKG1V562MESCBK
Aluminum Electrolytic Capacitors - Snap In 35volts ...
Nichicon
1: $6.74
SPVM110100
Detector Switches BI-DIR W/ LUG 40.8gf
ALPS
1: $0.86
RFS-50VR47ME3#5
Aluminum Electrolytic Capacitors - Leaded .47uF 50 ...
Elna
1: $0.30
122-4320-GR
Battery Holders, Snaps & Contacts 20MM PC VERTICAL ...
Eagle Plastic Devices
1: $1.16
UKW1J100MDD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $0.24

188820279 163238401