Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-LKG1V103MESBBK
Manufacturer Part #:

LKG1V103MESBBK

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 35volts 10000uF 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 0.01 Farad
Tolerance: 20 %
Voltage Rating: 35 V
Operating Temperature Range: - 40 C to + 85 C
Series: KG
Diameter: 30 mm
Length: 50 mm
Lead Spacing: 10 mm
Product: Audio Grade Electrolytic Capacitors
Capacitance - uF: 10000 uF
Dissipation Factor DF: 0.3
Leakage Current: 1.77 mA
Load Life: 1000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 3.8 A
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
114 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.64
  25: $6.29
  50: $4.55
  100: $4.33
  200: $3.67
  500: $3.49
  1,000: $3.27
  2,000: $3.18
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
STTH512FP
Rectifiers high voltage diode
STMicroelectronics
1: $0.98
FYP2010DNTU
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.92
ZTX450
Transistors Bipolar - BJT NPN Medium Power
Diodes Inc. / Zetex
1: $0.56
NYS367-9
RCA Phono Connectors RCA PANEL JACK GOLD/WHITE REA ...
REAN / Neutrik
1: $1.88
FKP2D001001D00HSSD
Film Capacitors 100V 100pF 2.5%
WIMA
1: $0.33
CMF55100K00FHEK
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.23
0313003.MXP
Fuses 250V 3A Slo-Blo
Littelfuse
1: $0.77
CMF55100R00FHEK
Metal Film Resistors - Through Hole 1/4watt 100ohm ...
Vishay/Dale
1: $0.23
UKT1V100MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.14
LKG1H472MESBBK
Aluminum Electrolytic Capacitors - Snap In 50volts ...
Nichicon
1: $6.49
LKG1H103MESCBK
Aluminum Electrolytic Capacitors - Snap In 50volts ...
Nichicon
1: $10.77
UKZ1E101MPM
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.52
ZVP3310A
MOSFET P-Chnl 100V
Diodes Inc. / Zetex
1: $0.70
CL-60
Inrush Current Limiters 5 Amps 10 Ohm
GE M&C / Thermometrics
1: $1.90
RN55D1003FB14
Metal Film Resistors - Through Hole 1/8watt 100Koh ...
Vishay/Dale
1: $0.10
RN55D1501FB14
Metal Film Resistors - Through Hole 1/8watt 1.5Koh ...
Vishay/Dale
1: $0.10
RN55D1000FB14
Metal Film Resistors - Through Hole 1/8watt 100ohm ...
Vishay/Dale
1: $0.10
RN60D9090FB14
Metal Film Resistors - Through Hole 1/4watt 909ohm ...
Vishay/Dale
1: $0.11
RN55D1001FB14
Metal Film Resistors - Through Hole 1/8watt 1Kohms ...
Vishay/Dale
1: $0.10

188820279 193828785