|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-LKG1H472MESBBK
Manufacturer Part #:

LKG1H472MESBBK

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 50volts 4700uF 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: Nichicon
Capacitance: 4700 uF
Voltage Rating DC: 50 VDC
Tolerance: 20 %
Ripple Current: 3.3 A
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Diameter: 30 mm
Length: 40 mm
Lead Spacing: 10 mm
Series: KG
Life: 1000 Hour
Dissipation Factor DF: 0.3
Leakage Current: 1.45 mA
Number of Pins: 2
Packaging: Bulk
Product: Audio Grade Electrolytic Capacitors
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Lug/Snap-in Terminal Type for Audio Equipment
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 126,999
MUR860G Rectifiers 3,393
UFG1H100MDM Aluminum Electrolytic Capacitors - Leaded 17,675
UKZ1E101MPM Aluminum Electrolytic Capacitors - Leaded 4,891
UKZ1E102MHM Aluminum Electrolytic Capacitors - Leaded 217
LKG1K222MESCBK Aluminum Electrolytic Capacitors - Snap In 98
CPF210K000FKE14 Metal Film Resistors - Through Hole 2,149
UKZ1E221MHM Aluminum Electrolytic Capacitors - Leaded 288
UKZ2A470MHM Aluminum Electrolytic Capacitors - Leaded 422
Real Time Availability
Stock:
30 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.30
10:
$4.77
25:
$4.14
100:
$3.55
250:
$3.12
500:
$2.91
$2.70
$2.65

To add to a project, please Log In.

161858062 129527177 185072833 188820279 123016137 193828785