|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-LGU2W151MELB
Manufacturer Part #:

LGU2W151MELB

Manufacturer:

Description:
Aluminum Electrolytic Capacitors - Snap In 450volts 150uF 105c
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Brand: Nichicon
Capacitance: 150 uF
Voltage Rating DC: 450 VDC
Tolerance: 20 %
Ripple Current: 880 mA
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 105 C
Diameter: 30 mm
Length: 30 mm
Lead Spacing: 10 mm
Series: GU
Life: 3000 Hour
Dissipation Factor DF: 0.2
Leakage Current: 1.23 mA
Number of Pins: 2
Packaging: Tray
Product: Aluminum Electrolytic Capacitors
Factory Pack Quantity: 200
Termination Style: Snap In
Test Frequency: 120 Hz
Type: Aluminum Electrolytic Capacitors Snap-in Capacitors
Part # Aliases: ECO-S2WA151DA ECO-S2WB151DA EET-ED2W151DA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T9AS1D12-12 General Purpose Relays 3,918
HCPL-7800A-300E Optically Isolated Amplifiers 1,215
109P0624H702 DC Fans 97
HCPL-4504-300E High Speed Optocouplers 613
CNY17F-3X007T Transistor Output Optocouplers 1,145
UBT1V222MHD Aluminum Electrolytic Capacitors - Leaded 163
UBT1C471MPD Aluminum Electrolytic Capacitors - Leaded 604
UBT1E101MPD Aluminum Electrolytic Capacitors - Leaded 1,330
Real Time Availability
Stock:
488 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.53
10:
$4.08
25:
$3.54
100:
$3.08
250:
$2.72
500:
$2.54
$2.36
$2.31

To add to a project, please Log In.

128103487 130652801 123016137 161858062 129527177 185072833