Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-LGL2W151MELZ30
Manufacturer Part #:

LGL2W151MELZ30

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 450volts 150uF Ultra Small Sz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
RoHS: RoHS Compliant Details
Capacitance: 150 uF
Tolerance: 20 %
Voltage Rating: 450 V
Operating Temperature Range: - 25 C to + 105 C
Series: GL
Diameter: 22 mm
Length: 30 mm
Lead Spacing: 10 mm
Product: Aluminum Electrolytic Capacitors
Dissipation Factor DF: 0.2
Leakage Current: 0.77 mA
Load Life: 2000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 740 mA
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 250 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.50
  25: $5.87
  100: $5.58
  250: $5.43
  500: $4.22

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2-5767004-2
Power to the Board 38P RECEPTACLE
TE Connectivity / AMP
1: $15.27
GCM21BR71E105KA56L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.29
ACM7060-701-2PL-TL01
EMI Filters 700ohms 100MHz 50volts
TDK
1: $1.68
EET-HC2G471KA
Aluminum Electrolytic Capacitors - Snap In 470UF 4 ...
Panasonic Electronic Components
1: $8.81
GCM188R71H103KA37D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
UVZ2W100MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $0.87
T491C106K025AT
Tantalum Capacitors - Solid SMD 25V 10uF 10% "C"
Kemet
1: $0.69
GCM188R71H104KA57D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
24LC256-I/SM
EEPROM 32kx8 - 2.5V
Microchip Technology
1: $0.98
ADS1110A2IDBVT
Analog to Digital Converters - ADC 16-Bit 15SPS D- ...
Texas Instruments
1: $6.40
73JA10K
Precision Potentiometers 10K Ohm 5% 2W 10 Turn 6.3 ...
Honeywell
1: $26.02
GCM188R71E474KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.15
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.04
MAX6412UK22+T
Supervisory Circuits Single uPower Reset Circuit
Maxim Integrated
1: $2.27
FCPF16N60NT
MOSFET SupreMOS 16A
Fairchild Semiconductor
1: $5.05
CDBA3100-G
Schottky Diodes & Rectifiers Schottky Barr Rectfr ...
Comchip Technology
1: $0.63
350689-1
Pin & Socket Connectors SOCKET 24-18 BULK
TE Connectivity / AMP
1: $0.11
794954-6
Pin & Socket Connectors RECEPTACLE HSG 6P
TE Connectivity / AMP
1: $0.18
TDA7294V
Audio Amplifiers 100W Audio Amplifier
STMicroelectronics
1: $7.34
TS952ID
Operational Amplifiers - Op Amps Dual Rail-to-Rail
STMicroelectronics
1: $1.54

191757922