Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-LGJ2E101MELY
Manufacturer Part #:

LGJ2E101MELY

Manufacturer:

Description: Aluminum Electrolytic Capacitors - Snap In 250volts 100uF 105c 20x20x10L/S
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Aluminum Electrolytic Capacitors - Snap In
RoHS: RoHS Compliant Details
Capacitance: 100 uF
Tolerance: 20 %
Voltage Rating: 250 V
Operating Temperature Range: - 40 C to + 105 C
Series: GJ
Diameter: 20 mm
Length: 20 mm
Lead Spacing: 10 mm
Product: Aluminum Electrolytic Capacitors
Dissipation Factor DF: 0.15
Leakage Current: 0.47 mA
Load Life: 3000 hr
Number of Pins: 2
Packaging: Bulk
Ripple Current: 0.51 A
Factory Pack Quantity: 250
Termination Style: Snap In
Test Frequency: 120 Hz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
250 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.44
  25: $1.97
  100: $1.79
  250: $1.72
  500: $1.50
  1,000: $1.29
  2,000: $1.15
  5,000: $1.00
  10,000: $0.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2277UA
Operational Amplifiers - Op Amps Dual Hi-Precision
Texas Instruments
1: $4.38
MAX3283EAUT+T
RS-422/RS-485 Interface IC 52Mbps 3-5.5V RS-485 42 ...
Maxim Integrated
1: $1.16
HCPL2531
High Speed Optocouplers DIP-8 DUAL HS PH TRN
Fairchild Semiconductor
1: $1.76
42TM017-RC
Transformers Audio & Signal XFMR 25KCT-600CT
Xicon
1: $3.29
LAN8710A-EZK-TR
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX Fle ...
Microchip Technology
1: $1.26
3101.0050
Fuse Holders FUSE HLDR IP40 FPG5
Schurter
1: $2.17
TAP105K035SCS
Tantalum Capacitors - Solid Leaded 35V 1uF 10%
AVX
1: $0.46
ERZ-V14D391
Varistors 250V 50A CLAMP
Panasonic Electronic Components
1: $0.58
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
EN3C4FX
Standard Circular Connector 4P FEMALE CORD TYPE
Switchcraft
1: $8.11
MKT1822333404
Film Capacitors 0.033uF 400V 5%
Vishay/Roederstein
1: $0.67
EKMA500ETC1R0MD07D
Aluminum Electrolytic Capacitors - Leaded 1.0UF 50 ...
United Chemi-Con
1: $0.10
UMW0G221MDD
Aluminum Electrolytic Capacitors - Leaded 4volts 2 ...
Nichicon
1: $0.22
URZ1E220MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.21
UVR1H101MPD1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.10
USR1E220MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.23
LGU2W101MELA
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Nichicon
1: $4.10
URZ1E470MDD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.19
LGU2W470MELY
Aluminum Electrolytic Capacitors - Snap In 450volt ...
Nichicon
1: $3.15
URZ1H2R2MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.13

000000001