|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-JUMT1225MPD
Manufacturer Part #:

JUMT1225MPD

Manufacturer:

Description:
Supercapacitors 2.7volts 2.2Farads Radial
Mouser Online Catalog Page 984, Mouser Online Catalog
PDF Page 984, PDF Catalog Page
JUMT1225MPD Datasheet JUMT1225MPD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Radial
Capacitance: 2.2 Farad
Voltage Rating: 2.7 V
Tolerance: 20 %
ESR: 2 Ohms
Operating Temperature Range: - 25 C to + 70 C
Length: 20 mm
Diameter: 8 mm
Series: JUM
Packaging: Bulk
Lead Spacing: 3.5 mm
Leakage Current: 500 uA
Orientation: Vertical
Product: Supercapacitors
Factory Pack Quantity: 200
Tradename: EVerCAP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADUM4160BRWZ Digital Isolators 2,647
2831E Digital Multimeters 17
BSS84 MOSFET 63,116
HDC1000EVM Temperature Sensor Development Tools 42
SENSORSTARTERKIT Optical Sensor Development Tools 42
SFH6156-2T Transistor Output Optocouplers 13,294
BLM15AG121SN1D EMI Filter Beads, Chips & Arrays 67,385
KR-5R5C474-R Supercapacitors / Ultracapacitors 1,246
P2110B Energy Harvesting Modules 193
Real Time Availability
Stock:
57 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.12
10:
$1.57
50:
$1.50
100:
$1.32
200:
$1.13
500:
$1.00
$0.875
$0.844
$0.775

To add to a project, please Log In.

193497024 159413523 145879225 117543264 161858062 103714989 106889023 129527177 137573880 185072833 188492425