Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-JUC0E475MHD
Manufacturer Part #:

JUC0E475MHD

Manufacturer:

Description: Supercapacitors 2.5volts 4.7Farads 70c 12.5x20 5LS
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Capacitance: 4.7 Farads
Tolerance: 20 %
Voltage Rating: 2.5 V
Operating Temperature Range: - 25 C to + 70 C
Termination Style: Radial
Lead Spacing: 5 mm
Dimensions: 12.5 mm Dia. x 20 mm L
Case Diameter: 12.5 mm
Case Length: 20 mm
Packaging: Bulk
Product: Supercapacitors
Series: UC
Factory Pack Quantity: 100
Tradename: EVerCAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Nichicon

Manufacturer Part #:
Description:
Supercapacitors / Ultracapacitors 2.7volts 4.7Farads Radial

Compare With Current Part


137573880