|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
647-JJD0E607MSECBN
Manufacturer Part #:

JJD0E607MSECBN

Manufacturer:

Description:
Supercapacitors 2.5volts 600Farads 60c 35x85
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Supercapacitors
RoHS: RoHS Compliant Details
Brand: Nichicon
Termination Style: Screw
Capacitance: 600 Farad
Voltage Rating: 2.5 V
Tolerance: 20 %
Operating Temperature Range: - 25 C to + 60 C
Length: 85 mm
Diameter: 35 mm
Series: JJD
Packaging: Bulk
Lead Spacing: 12.7 mm
Leakage Current: 500 uA
Product: Supercapacitors
Factory Pack Quantity: 10
Tradename: EVerCAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$89.73
2:
$87.78
5:
$86.64
10:
$83.43
25:
$81.91
50:
$78.88
100:
$77.36

To add to a project, please Log In.

145879225 111602407 190589720 161858062 106889023 137573880 185072833