Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
647-JJC0E476MELA
Manufacturer Part #:

JJC0E476MELA

Manufacturer:

Description: Supercapacitors / Ultracapacitors 2.5volts 47Farads Snap-In
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Supercapacitors / Ultracapacitors
RoHS: RoHS Compliant Details
Capacitance: 47 Farads
Tolerance: 20 %
Voltage Rating: 2.5 V
Operating Temperature Range: - 25 C to + 60 C
Termination Style: Snap In
Lead Spacing: 10 mm
Dimensions: 25 mm Dia. x 35 mm L
Case Diameter: 25 mm
Case Length: 35 mm
Leakage Current: 0.5 mA
Packaging: Bulk
Product: Supercapacitors
Series: JC
Factory Pack Quantity: 250
Tradename: EVerCAP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 147
Multiples: 1
Pricing (USD)
  147: $10.07
  250: $9.39
  500: $8.72
  1,000: $8.39
  2,500: Quote
 

To add to a project, please Log In.


This product is also available in:
178289248 137573880 145879225 103284900