|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

F750J227MCC

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 6.3volts 220uF 3.2x7.1
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Tantalum Capacitors - Solid SMD
Brand: Nichicon
Capacitance: 220 uF
Voltage Rating: 6.3 V
Tolerance: 20 %
ESR: 200 mOhms
Case Code - in: 2812
Case Code - mm: 7132
Height: 2.5 mm
Mfr Case Code: C Case
Operating Temperature Range: - 55 C to + 125 C
Series: F75
Dissipation Factor DF: 10
Length: 7.1 mm
Package / Case: 2812 (7132 metric)
Packaging: Reel
Product: Tantalum Solid Standard Grade - Other Various
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Width: 3.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

134259237