|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

F720G107MRC

Manufacturer:

Description:
Tantalum Capacitors - Solid SMD 4volts 100uF 6x7.2
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nichicon
Product Category: Tantalum Capacitors - Solid SMD
Brand: Nichicon
Capacitance: 100 uF
Voltage Rating: 4 V
Tolerance: 20 %
ESR: 700 mOhms
Case Code - in: 2824
Case Code - mm: 7260
Height: 1.2 mm
Mfr Case Code: R Case
Operating Temperature Range: - 55 C to + 125 C
Series: F72
Dissipation Factor DF: 8
Length: 7.2 mm
Package / Case: 2824 (7260 metric)
Packaging: Reel
Product: Tantalum Solid Standard Grade - Other Various
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Width: 6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

134259237