Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
944-WPG-1S
Manufacturer Part #:

WPG-1S

Manufacturer:

Description: Energy Harvesting Modules WPG-1S WRLES PWR GEN 1mW W/ON BRD STORAGE
Lifecycle: New At Mouser
Silverlight Page 43, Mouser Enhanced Catalog
PDF Page 43, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nextreme
RoHS: RoHS Compliant Details
Energy Sources to Convert: Thermal
Energy Output Type: DC
Output Voltage: 3.3 V
Output Power: 50 mW
Input Current: 15 mA
Maximum Heat Sources: 100 C
Dimensions: 38.65 mm x 35 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $632.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WPG-1
Energy Harvesting Modules WPG-1 WRLES PWR GEN 1mW ...
Nextreme Thermal Solutions
1: $525.93
NGA-1004850-0304A-W
Energy Harvesting Modules HV56 eTEG PWR GEN 36.5mW ...
Nextreme Thermal Solutions
1: $102.98

135978161 121819612