Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
944-WPG-1
Manufacturer Part #:

WPG-1

Manufacturer:

Description: Energy Harvesting Modules WPG-1 WRLES PWR GEN 1mW 3.3, 4.1 OR 5V
Lifecycle: New At Mouser
Silverlight Page 43, Mouser Enhanced Catalog
PDF Page 43, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nextreme
RoHS: RoHS Compliant Details
Energy Sources to Convert: Thermal
Energy Output Type: DC
Output Voltage: 3.3 V, 4.1 V, 5 V
Output Power: 1 mW
Maximum Heat Sources: + 100 C
Dimensions: 46.43 mm x 21.59 mm x 10.64 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $525.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WPG-1S
Energy Harvesting Modules WPG-1S WRLES PWR GEN 1mW ...
Nextreme Thermal Solutions
1: $632.19
P2110-EVAL-02
Power Management IC Development Tools EvalBrd IPS ...
Powercast
1: $900.00
NGA-1004850-0304A-A
Energy Harvesting Modules HV56 eTEG PWR GEN 36.5mW ...
Nextreme Thermal Solutions
1: $90.98
TX91501-3W-ID
RF Modules 3W Transmitter ID 915MHz BLK
Powercast
1: $215.00
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.75
P1110
RF Receiver 23dBm 50mA 902-928MHz 4.2V
Powercast
1: $32.00
TE-CORE7-RF
Energy Harvesting Modules Thermoharvesting Wireles ...
Micropelt
1: $220.00
NGA-1003750-0202A_A
Energy Harvesting Modules HV37 eTEG PWR GEN 24mW 2 ...
Nextreme Thermal Solutions
1: $69.98
EH300
Energy Harvesting Modules 1.8V to 3.6V 4.6mJ 68mse ...
Advanced Linear Devices
1: $56.47
EZ430-RF2500
Development Boards & Kits - Wireless MSP430 Wirele ...
Texas Instruments
1: $61.93
TE-CORE7
Energy Harvesting Modules THERMAL ENERGY HARVESTIN ...
Micropelt
1: $99.99

135978161 121819612