Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
944-NGA11014430202AA
Manufacturer Part #:

NGA-1101443-0202A_A

Manufacturer:

Description: Energy Harvesting Modules HV14 eTEG PWR GEN 33mW 1.8X1.5MM
Lifecycle: New At Mouser
Silverlight Page 43, Mouser Enhanced Catalog
PDF Page 43, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nextreme
RoHS: RoHS Compliant Details
Output Voltage: 0.3 V to 1.1 V
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.70
  25: $47.83
  50: $45.27
  100: $42.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EYG-A121810M
Thermal Interface Products PGS Graphite Sheet 115X ...
Panasonic Electronic Components
1: $50.66
NCA-1101443-0202A_A
Thermoelectric Modules HV14 OPTOCOOLER 1.7W 1.52X1 ...
Nextreme Thermal Solutions
1: $50.70
NGA-1003750-0202A_W
Energy Harvesting Modules HV37 eTEG PWR GEN 24mW W ...
Nextreme Thermal Solutions
1: $81.98
NGA-1004850-0304A-W
Energy Harvesting Modules HV56 eTEG PWR GEN 36.5mW ...
Nextreme Thermal Solutions
1: $102.98
LDD-1000H
LED Power Supplies 9-56Vin 2-52Vout 1000mA LED Dri ...
Mean Well
1: $9.96
TPP0101
Test Probes Bandwidth 100 MHz Attenuation X10
Tektronix
1: $66.00
1166-24-0
Test Leads 24" PATCH CORD, BLK BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
NGA-1004850-3040A_KIT
Power Management IC Development Tools eTEG HV56 PW ...
Nextreme Thermal Solutions
1: $525.93
1990009
Fixed Terminal Blocks PTSA 0.5/ 2-2.5-Z
Phoenix Contact
1: $0.23
1166-24-2
Test Leads 24" PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83

116245381 141700615