Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
944-NGA10048500304AA
Manufacturer Part #:

NGA-1004850-0304A-A

Manufacturer:

Description: Energy Harvesting Modules HV56 eTEG PWR GEN 36.5mW 3.1X3.3MM
Lifecycle: New At Mouser
Silverlight Page 43, Mouser Enhanced Catalog
PDF Page 43, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nextreme
RoHS: RoHS Compliant Details
Energy Sources to Convert: Thermal
Energy Output Type: DC
Output Voltage: 130 mV at 10 k delta T
Output Power: 1.5 mW at 10 k delta T
Input Current: 24 mA at 10 K delta T
Maximum Heat Sources: 200 C
Dimensions: 3.3 mm x 3.1 mm
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $90.98
  25: $85.83
  50: $81.23
  100: $77.10
  200: $58.93

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DMD2W4R2L354M3BTA0
Supercapacitors / Ultracapacitors 350mF 4.2V EDLC ...
Murata Electronics
1: $19.99
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
40-9538F
Ethernet & Telecom Connectors D-SUB MOD. ADAP. KIT ...
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.98
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
NGA-1003750-0202A_A
Energy Harvesting Modules HV37 eTEG PWR GEN 24mW 2 ...
Nextreme Thermal Solutions
1: $69.98
NCA-1101443-0202A_A
Thermoelectric Modules HV14 OPTOCOOLER 1.7W 1.52X1 ...
Nextreme Thermal Solutions
1: $50.70
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.75
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
MDP1603470RGD04
Resistor Networks & Arrays 16pin 470ohms 2% Isolat ...
Vishay/Dale
1: $0.44
430010-501
Thermoelectric Modules OT20,31,F1,0808,11 W2.25 8. ...
Laird Technologies / Thermal Solutions
1: $47.38
MAX3323EEPE+
RS-232 Interface IC Transceiver For Multidrop Aps
Maxim Integrated
1: $5.63
ENERGY-HARVEST-RD
Power Management IC Development Tools Reference de ...
Silicon Labs
1: $45.00
MDP1603330RGD04
Resistor Networks & Arrays 16pin 330ohms 2% Isolat ...
Vishay/Dale
1: $0.44
MDP16034K70GD04
Resistor Networks & Arrays 16pin 4.7Kohms 2% Isola ...
Vishay/Dale
1: $0.44
28310
PCBs & Breadboards BASIC STAMP 2PE DAUGHTERBOARD
Parallax
1: $2.98
39537-3008
Pluggable Terminal Blocks 5.08MM EURO PLUG VER VER ...
Molex
1: $5.20
240-3639-00-0602J
Test & Burn-In Sockets 0.100" DIP SOCKET 40 Contac ...
3M Electronic Solutions Division
1: $23.22
AB4113B
Audio Indicators & Alerts 30VP-P 1300HZ
PUI Audio
1: $1.38
CBC3150-D9C
Electronic Battery 50uAhr EnerChip and CBC910 9x9M ...
Cymbet
1: $5.20
TGP-751
Power Management IC Development Tools THIN FILM TH ...
Micropelt
1: $84.99

141700615 101877977