Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
944-NGA10037500202AW
Manufacturer Part #:

NGA-1003750-0202A_W

Manufacturer:

Description: Energy Harvesting Modules HV37 eTEG PWR GEN 24mW W/LEADS
Lifecycle: New At Mouser
Silverlight Page 43, Mouser Enhanced Catalog
PDF Page 43, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nextreme
RoHS: RoHS Compliant Details
Energy Sources to Convert: Thermal
Energy Output Type: DC
Output Voltage: 90 mV to 850 mV
Output Power: 1 mW to 90 mW
Input Current: 24 mA to 210 mA
Maximum Operating Temperature: + 50 C, + 200 C
Dimensions: 3.4 mm x 2.1 mm
Minimum Operating Temperature: 0 C, + 25 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
25 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $81.98
  25: $77.34
  50: $73.20
  100: $69.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-AUDI-01
Daughter Cards & OEM Boards BEAGLEBONE CAPE AUDIO ...
BeagleBoard by CircuitCo
1: $54.95
RN171XVW-I/RM
WiFi / 802.11 Modules WIFI MOD FOR EXISTNG 802.15. ...
Roving Networks
1: $34.94
RN42XVP-I/RM
Bluetooth / 802.15.1 Modules XV BT Class 2 socket ...
Roving Networks
1: $20.50
EYG-A121810M
Thermal Interface Products PGS Graphite Sheet 115X ...
Panasonic Electronic Components
1: $50.66
NGA-1004850-0304A-W
Energy Harvesting Modules HV56 eTEG PWR GEN 36.5mW ...
Nextreme Thermal Solutions
1: $102.98
NGA-1003750-0202A_A
Energy Harvesting Modules HV37 eTEG PWR GEN 24mW 2 ...
Nextreme Thermal Solutions
1: $69.98
1166-24-0
Test Leads 24" PATCH CORD, BLK BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
TPP0101
Test Probes Bandwidth 100 MHz Attenuation X10
Tektronix
1: $66.00
NGA-1004850-3040A_KIT
Power Management IC Development Tools eTEG HV56 PW ...
Nextreme Thermal Solutions
1: $525.93
MSP430-CCRFLCD
Development Boards & Kits - MSP430 868 / 915MHZ TR ...
Olimex Ltd.
1: $34.19
7940002-601
Thermoelectric Modules ZT4 12 F1 3030 TA W8 30 x 3 ...
Laird Technologies / Thermal Solutions
1: $44.80
1166-24-2
Test Leads 24" PATCH CORD, RED BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
CBC050-M8C
Electronic Battery 50uAhr EnerChip 8x8 MLF C Temp
Cymbet
1: $4.20
NGA-1101443-0202A_A
Energy Harvesting Modules HV14 eTEG PWR GEN 33mW 1 ...
Nextreme Thermal Solutions
1: $50.70
445703
Environmental Test Equipment BIG DIGIT HYGRO-THERM ...
Extech
1: $42.99
TGP-751
Power Management IC Development Tools THIN FILM TH ...
Micropelt
1: $84.99

116245381 141700615 184316365