Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
944-NGA10037500202AA
Manufacturer Part #:

NGA-1003750-0202A_A

Manufacturer:

Description: Energy Harvesting Modules HV37 eTEG PWR GEN 24mW 2.1X2.9MM
Lifecycle: New At Mouser
Silverlight Page 43, Mouser Enhanced Catalog
PDF Page 43, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nextreme
RoHS: RoHS Compliant Details
Energy Sources to Convert: Thermal
Energy Output Type: DC
Output Voltage: 90 mV to 850 mV
Output Power: 1 mW to 90 mW
Input Current: 24 mA to 210 mA
Maximum Operating Temperature: + 50 C, + 200 C
Dimensions: 3.4 mm x 2.1 mm
Minimum Operating Temperature: 0 C, + 25 C
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
30 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.98
  25: $66.02
  50: $62.48
  100: $59.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
nRF24L01P-T
RF Transceiver SNGL-CHP ULTR-LW POW 2.4GHz TRNSCVR
Nordic Semiconductor
1: $3.60
STM8L151G6U6
8-bit Microcontrollers - MCU 8BIT Ultralow MCU 32K ...
STMicroelectronics
1: $2.59
NGA-1004850-0304A-A
Energy Harvesting Modules HV56 eTEG PWR GEN 36.5mW ...
Nextreme Thermal Solutions
1: $90.98
P2110-EVB
Power Management IC Development Tools Eval Board F ...
Powercast
1: $168.75
WPG-1
Energy Harvesting Modules WPG-1 WRLES PWR GEN 1mW ...
Nextreme Thermal Solutions
1: $525.93
NGA-1003750-0202A_W
Energy Harvesting Modules HV37 eTEG PWR GEN 24mW W ...
Nextreme Thermal Solutions
1: $81.98
NCA-1101443-0202A_A
Thermoelectric Modules HV14 OPTOCOOLER 1.7W 1.52X1 ...
Nextreme Thermal Solutions
1: $50.70
P2110
Energy Harvesting Modules 23dBm 50mA 902-928MHz 5. ...
Powercast
1: $35.75
MAG3110FCR1
Board Mount Hall Effect / Magnetic Sensors XYZ DIG ...
Freescale Semiconductor
1: $1.37
EZ430-RF2500-SEH
Power Management IC Development Tools MSP430 Solar ...
Texas Instruments
1: $159.08
C11553_Barbara-W
LED Lighting Reflectors BXRA-C0800/1200/2000 SNGL ...
Ledil
1: $5.85
AISC-0805F-220J-T
Fixed Inductors 22000nH 5%
ABRACON
1: $0.29
CBC012-D5C
Electronic Battery 12uAhr EnerChip 5x5 DFN C Temp
Cymbet
1: $2.20
CLG05P280L48
Supercapacitors / Ultracapacitors 5.5V 280uF THROU ...
Cellergy
1: $67.32
MMA8450QT
Accelerometers - Board Mount 12bit 3-Axis FIFO HPF ...
Freescale Semiconductor
1: $3.03

116245381 141700615 184316365