Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
944-NCA11014430202AA
Manufacturer Part #:

NCA-1101443-0202A_A

Manufacturer:

Description: Thermoelectric Modules HV14 OPTOCOOLER 1.7W 1.52X1.79MM
Lifecycle: New At Mouser
Silverlight Page 43, Mouser Enhanced Catalog
PDF Page 43, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nextreme
RoHS: RoHS Compliant Details
Qmax: 1.4 W
Delta Tmax: + 41 C
Maximum Current: 1 A
Maximum Voltage: 2 V
Length: 1.56 mm
Width: 1.79 mm
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
85 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.70
  25: $47.83
  50: $45.27
  100: $42.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
8331-14G
Chemicals SLVR CONDUCTIV EPOXY (2) 7g (.35 OZ) SRN ...
MG Chemicals
1: $50.54
NGA-1003750-0202A_A
Energy Harvesting Modules HV37 eTEG PWR GEN 24mW 2 ...
Nextreme Thermal Solutions
1: $69.98
NGA-1004850-0304A-A
Energy Harvesting Modules HV56 eTEG PWR GEN 36.5mW ...
Nextreme Thermal Solutions
1: $90.98
832TC-450ML
Chemicals Epoxy Compound 450ML (16 OZ) LIQUID
MG Chemicals
1: $42.48
LDD-1000H
LED Power Supplies 9-56Vin 2-52Vout 1000mA LED Dri ...
Mean Well
1: $9.96
1990009
Fixed Terminal Blocks PTSA 0.5/ 2-2.5-Z
Phoenix Contact
1: $0.23
LDD-600L
LED Power Supplies 9-36Vin 2-32Vout 600mA LED Driv ...
Mean Well
1: $7.41
NGA-1101443-0202A_A
Energy Harvesting Modules HV14 eTEG PWR GEN 33mW 1 ...
Nextreme Thermal Solutions
1: $50.70
LDD-700L
LED Power Supplies 9-36Vin 2-32Vout 700mA LED Driv ...
Mean Well
1: $7.41

165186974 198137699