Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
944-NCA10048500304AA
Manufacturer Part #:

NCA-1004850-0304A-A

Manufacturer:

Description: Thermoelectric Modules HV56 eTEC 6W 3.1X3.3MM
Lifecycle: New At Mouser
Silverlight Page 43, Mouser Enhanced Catalog
PDF Page 43, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nextreme
RoHS: RoHS Compliant Details
Qmax: 4.8 W
Delta Tmax: + 50 C
Maximum Current: 0.9 A
Maximum Voltage: 8.8 V
Length: 3.1 mm
Width: 3.3 mm
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 46 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $90.98
  25: $85.83
  50: $81.23
  100: $77.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A10462-03
Thermal Interface Products Tgon 805 AO 12x18" shee ...
Laird Technologies / Thermal Solutions
1: $9.42

165186974 198137699 169819332