Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
944-NCA10037500202AW
Manufacturer Part #:

NCA-1003750-0202A_W

Manufacturer:

Description: Thermoelectric Modules HV37 OPTOCOOLER 3.7W 2.21X2.9MM W/LEADS
Lifecycle: New At Mouser
Silverlight Page 43, Mouser Enhanced Catalog
PDF Page 43, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nextreme
RoHS: RoHS Compliant Details
Qmax: 3.7 W
Delta Tmax: + 50 C
Maximum Current: 1.1 A
Maximum Voltage: 5.9 V
Length: 3.39 mm
Width: 2.05 mm
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $81.98
  25: $77.34
  50: $73.20
  100: $69.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY62167DV30LL-55ZXI
SRAM SLO 1.8V SUPER LO PWR 1MEGX16 SRAM IND
Cypress Semiconductor
1: $18.09
DS18B20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
MR2A16ACYS35
NVRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM
Everspin Technologies
1: $26.26
NCA-1003750-0202A_A
Thermoelectric Modules HV37 OPTOCOOLER 3.7W 2.21X2 ...
Nextreme Thermal Solutions
1: $69.98
2SK880-BL(TE85L,F)
JFET N-CH FET 1.0dB AMP AUDIO -50 VGDS 10mA
Toshiba
1: $0.43

198137699 146771572 165186974