Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
944-NCA10037500202AA
Manufacturer Part #:

NCA-1003750-0202A_A

Manufacturer:

Description: Thermoelectric Modules HV37 OPTOCOOLER 3.7W 2.21X2.9MM
Lifecycle: New At Mouser
Silverlight Page 43, Mouser Enhanced Catalog
PDF Page 43, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Nextreme
RoHS: RoHS Compliant Details
Qmax: 3.7 W
Delta Tmax: + 50 C
Maximum Current: 1.1 A
Maximum Voltage: 5.9 V
Length: 3.39 mm
Width: 2.05 mm
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.98
  25: $66.02
  50: $62.48
  100: $59.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
141SC-1901
Coaxial Cables 19AWG FEP 50 OHM MICROWAVECOAX PER ...
Temp-Flex
1: $7.00
19221-0237
Terminals 1 AWG 5/16 STUD Battery Cable Lug
Molex
1: $1.30
NCA-1003750-0202A_W
Thermoelectric Modules HV37 OPTOCOOLER 3.7W 2.21X2 ...
Nextreme Thermal Solutions
1: $81.98
SB-0465-CT
LED Lighting Strips Blue 465nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
TNPW060352K3BEEN
Thin Film Resistors - SMD 52.3Kohms .1% 25ppm
Vishay
1: $0.75
87941-08
Pushbutton Switches DPST-NO 20A @ 14VDC EMERGENCY ...
Honeywell / Hobbs
1: $19.38
CRCW060310K0FKEB
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.33
CRCW06031K00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Kohms 1%
Vishay/Dale
1: $0.33
19221-0240
Terminals 1/0 AWG 5/16 STUD Battery Cable Lug
Molex
1: $1.73
AT3535SE9ZS-RV
High Power LEDs - Single Color Red/Orange 1.05W 62 ...
Kingbright
1: $4.72
RCWE0603R200FKEA
Current Sense Resistors - SMD 1/5watt .2ohms 1% 10 ...
Vishay/Dale
1: $2.00
CRCW060330K9FKEAHP
Thick Film Resistors - SMD 1/4watt 30.9Kohms 1% 10 ...
Vishay/Dale
1: $0.21
5859 BL005
Hook-up Wire 14AWG 19/27 PTFE 100ft SPOOL BLUE
Alpha Wire
1: $244.36
39114 003100
Hook-up Wire 14AWG 1C PPO 100ft SPOOL ORANGE
Belden Wire & Cable
1: $122.85
39114 007100
Hook-up Wire 14AWG 1C PPO 100ft SPOOL VIOLET
Belden Wire & Cable
1: $122.85
AAAF5051-03
High Power LEDs - Multi-Color RGB 624/525/450nm 9K ...
Kingbright
0: $0.00

198137699 146771572 165186974