|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
763-NHD-FFC36
Manufacturer Part #:

NHD-FFC36

Manufacturer:

Description:
TFT Displays & Accessories 36 pin FFC-thru hole adptr
Mouser Online Catalog Page 104, Mouser Online Catalog
PDF Page 104, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: TFT Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Newhaven Display
Product: Accessories
Interface: FFC
Module Size - W x H x T: 52 mm x 40 mm
Packaging: Bulk
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F4DISCOVERY Development Boards & Kits - ARM 1,080
206061-1 Standard Circular Connector 7,784
WR303050-15F5-G Wireless Charging Coils 6,285
FT231XS-R USB Interface IC 17,607
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,395
M4T28-BR12SH1 Battery Management 3,640
STM32F4DIS-BB Development Boards & Kits - ARM 225
54819-0572 USB Connectors 12,626
1-66103-8 Pin & Socket Connectors 55,037
M20-7831046 Headers & Wire Housings 1,294
Real Time Availability
Stock:
12 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.00
5:
$9.40
10:
$8.79
50:
$8.29
100:
$7.89
250:
$7.49
500:
$7.19
$6.76

To add to a project, please Log In.

160624039 116582451 151682008 135098756 121159121 146259450