Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
763-12864CZ-FSW-GBW
Manufacturer Part #:

NHD-C12864CZ-FSW-GBW

Manufacturer:

Description: LCD Graphic Display Modules & Accessories 128 x 64 STN-GRAY 71.3 x 54.9 x 5.9
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: Graphic LCD Modules
Resolution: 128 x 64
Fluid Type: STN
Backlighting: LED White
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Display Mode: Transflective
Module Size - W x H x T: 71.3 mm x 54.9 mm x 5.9 mm
Style: Chip-on-Glass (COG)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Newhaven Display

Manufacturer Part #:
Description:
LCD Graphic Display Modules & Accessories 128 x 64 STN-GRAY 71.3 x 54.9 x 5.9

Compare With Current Part
Customers Who Bought This Item Also Bought
MRF24WB0MA/RM
WiFi / 802.11 Modules WiFi Transceiver w/PCB anten ...
Microchip Technology
1: $29.38
DF13-2630SCFA
Headers & Wire Housings FEMALE CONTACT GOLD 26-30A ...
Hirose Connector
1: $0.25
2N7002K,215
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.25
52892-3095
FFC & FPC Connectors 30CKT SMT R/A BOTTON CONTACT
Molex
1: $2.13
NHD-C12864B2Z-RN-FBW
LCD Graphic Display Modules & Accessories FSTN (+) ...
Newhaven Display
1: $12.05
PMD3001D,115
Power Driver ICs MOSFET DRIVER TAPE 7
NXP Semiconductors
1: $0.41
NHD-0420H1Z-FSW-GBW
LCD Character Display Modules & Accessories STN- G ...
Newhaven Display
1: $18.75
77F470J-TR-RC
Fixed Inductors 47uH 5%
Bourns
1: $0.20
BUK98150-55A,135
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.21
TL431AMSDT,215
Voltage & Current References TL431BCDBZR/SOT 31CDB ...
NXP Semiconductors
1: $0.31
RK73H2BTTDD1R00F
Thick Film Resistors - SMD 1/4watts 1ohms 1%
KOA Speer
1: $0.10
73L4R10J
Current Sense Resistors - SMD 0.1ohms 5%
CTS Electronic Components
1: $0.15
920-0055-01
Cable Assemblies 10" PIC Prog Cable RJ11 to 6pin F ...
SchmartBoard
1: $5.00
CR32-10R0F-T
Thick Film Resistors - SMD 10 OHM 1%
AVX
1: $0.05
VAOL-5GWY4
Standard LEDs - Through Hole White Water Clear 700 ...
VCC
1: $0.43
1553DGYBAT
Enclosures, Boxes, & Cases 5.8 x 3.5 x 0.98 HAND H ...
Hammond Manufacturing
1: $10.15

151682008 682250090 150354160 197263549