|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
763-12832A1ZFSRGBFBW
Manufacturer Part #:

NHD-C12832A1Z-FS(RGB)-FBW-3V

Manufacturer:

Description:
LCD Graphic Display Modules & Accessories FSTN(+) RED BLU GRN 128x32 3V
Mouser Online Catalog Page 104, Mouser Online Catalog
PDF Page 104, PDF Catalog Page
NHD-C12832A1Z-FS(RGB)-FBW-3V Datasheet NHD-C12832A1Z-FS(RGB)-FBW-3V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: LCD Graphic Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: Graphic LCD Modules
Resolution: 128 x 32
Display Mode: Transflective
Fluid Type: FSTN Positive
Backlighting: LED RGB
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Features: 1/33 duty cycle
Brand: Newhaven Display
Interface Type: SPI
Module Size - W x H x T: 41.4 mm x 24.3 mm x 5.5 mm
Style: COG
Touch Panel: Without Touch Panel
Viewing Area - W x H: 36 mm x 12 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NHDev Development Board Display Development Tools 43
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,803,302
PIC18F46J50-I/PT 8-bit Microcontrollers - MCU 2,212
MK20DX256VLH7 ARM Microcontrollers - MCU 646
35RASMT2BHNTRX Phone Connectors 5,759
NHD-C12832A1Z-FSW-FBW-3V3 LCD Graphic Display Modules & Accessories 453
CRCW060310K0FKEA Thick Film Resistors - SMD 904,406
1N4148W-E3-08 Diodes - General Purpose, Power, Switching 129,019
GRM155C80J105KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 391,303
RK73B1ETTP330J Thick Film Resistors - SMD 360,830
RK73H1ETTP66R5F Thick Film Resistors - SMD 27,200
Real Time Availability
Stock:
131 Can Ship Immediately

On Order:

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.50
5:
$10.81
10:
$10.11
50:
$9.54
100:
$9.08
250:
$8.62
500:
$8.27
$7.77

To add to a project, please Log In.

167311305 112807433 137469304 126228526 135098756 151682008 116582451 121159121 146259450