|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
763-4.3480272MF34
Manufacturer Part #:

NHD-4.3-480272MF-34 Controller Board

Manufacturer:

Description:
Display Development Tools Digital Cont Brd w/ Touch Panel Input
Mouser Online Catalog Page 104, Mouser Online Catalog
PDF Page 104, PDF Catalog Page
NHD-4.3-480272MF-34 Controller Board Datasheet NHD-4.3-480272MF-34 Controller Board Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: Newhaven Display
Product: Evaluation Boards
Tool Is For Evaluation Of: NHD-4.3-480272MF
Interface Type: FFC
Operating Supply Voltage: 3.3 V
Description/Function: Digital controller board for 4.3 in TFT with touch panel
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Factory Pack Quantity: 50
Viewing Area: 4.3 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XPCW1003100B WiFi / 802.11 Modules 208
NHD-4.3-480272EF-ATXL#-CTP TFT Displays & Accessories 196
DC10SRWA LED Bars and Arrays 2,106
LTC-4727JR LED Displays & Accessories 992
XPCW1001000AR-K WiFi / 802.11 Development Tools 64
52271-2079 FFC & FPC Connectors 840
52793-2070 FFC & FPC Connectors 3,117
52044-3445 FFC & FPC Connectors 2,092
54132-3462 FFC & FPC Connectors 133
NHD-4.3-480272EF-ATXL#-T TFT Displays & Accessories 1,858
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$35.00
5:
$32.90
10:
$30.79
50:
$29.03
100:
$27.64
250:
$26.23

To add to a project, please Log In.

167525470 197459205 153566726 147914401 197847692 192564755