Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
763-3.5320240MF20
Manufacturer Part #:

NHD-3.5-320240MF-20 Controller Board

Manufacturer:

Description:
Display Development Tools Digital Cont Brd For TFT
Mouser Online Catalog Page 98, Mouser Online Catalog
PDF Page 98, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: Display Development Tools
RoHS: RoHS Compliant Details
Brand: Newhaven Display
Product: Evaluation Boards
Tool Is For Evaluation Of: NHD-3.5-320240MF
Interface Type: FFC
Operating Supply Voltage: 3.3 V
Description/Function: Digital controller board for 3.5 in TFT without touch panel
Dimensions: 78.2 mm x 65 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 50
Viewing Area: 3.5 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
43 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.00

To add to a project, please Log In.


167525470 153566726 192564755 197847692 147914401