|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
763-2.23-12832UCY3
Manufacturer Part #:

NHD-2.23-12832UCY3

Manufacturer:

Description:
OLED Displays & Accessories OLED 128 x 32 Yellow 63.2 x 43.1 x 6.0
Mouser Online Catalog Page 102, Mouser Online Catalog
PDF Page 102, PDF Catalog Page
NHD-2.23-12832UCY3 Datasheet NHD-2.23-12832UCY3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: OLED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Newhaven Display
Illumination Color: Yellow
Resolution: 128 x 32
Viewing Area - W x H: 60 mm x 18 mm
Operating Supply Current: 60 mA
Operating Supply Voltage: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Interface Type: 8 bit Parallel/I2C/SPI
Operating Temperature Range: - 40 C to + 85 C
Product: OLED Display Modules
Viewing Angle: 80 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NHDev Development Board Display Development Tools 43
ISC15ANP4 Programmable Switches 137
ISC01P OLED Displays & Accessories 42
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 20
KP0115ACBKG036CF-2FJB Illuminated Pushbutton Switches 16
IS15DSBFP4RGB Programmable Switches 22
ImageMfr. Part #DescriptionStock 
AT27C512R-70PU EPROM 13,419
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,429
TPS70933DBVR LDO Voltage Regulators 14,532
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 368,411
J-Link EDU Emulators / Simulators 180
P0302 Programmer Accessories 329
L712AS DC Power Connectors 3,710
NHD-2.23-12832UCB3 OLED Displays & Accessories 85
NHD-0420CW-AG3 OLED Displays & Accessories 32
NHD-2.23-12832UMB3 OLED Displays & Accessories 103
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$26.90
5:
$25.28
10:
$23.66
50:
$22.31
100:
$21.24
250:
$20.16
500:
$19.35

To add to a project, please Log In.

123853978 102467364 121159121 151682008 116582451 146259450 158236278 135098756 141398622 145909568