Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
763-0420H1Z-FSWGBW3V
Manufacturer Part #:

NHD-0420H1Z-FSW-GBW-3V3

Manufacturer:

Description:
LCD Character Display Modules & Accessories STN-Gray Transfl 66.0 x 36.0
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Display Mode: Transflective
Character Count x Line: 20 x 4
Fluid Type: STN
Backlight Type: LED White
Interface: MPU
Brand: Newhaven Display
Background Color: Gray
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Features: Character LCD module
Module Size - W x H x T: 66 mm x 36 mm x 13 mm
Supply Voltage: 3 V to 3.5 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Newhaven Display

Manufacturer Part #:
Description:
LCD Character Display Modules & Accessories STN-Gray Transfl 79.0 x 36.0

Compare With Current Part

140641952 116582451 151682008