|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
763-NHD-0420DZW-AG5
Manufacturer Part #:

NHD-0420DZW-AG5

Manufacturer:

Description:
OLED Displays & Accessories OLED 4x20 Green 98.0 x 60.0 x 10.0
Mouser Online Catalog Page 102, Mouser Online Catalog
PDF Page 102, PDF Catalog Page
NHD-0420DZW-AG5 Datasheet NHD-0420DZW-AG5 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: OLED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Newhaven Display
Illumination Color: Green
Viewing Area - W x H: 77 mm x 25.2 mm
Operating Supply Current: 43 mA
Operating Supply Voltage: 3 V/5 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Interface Type: Parallel/3-Wire SPI
Operating Temperature Range: - 40 C to +80 C
Product: OLED Display Modules
Viewing Angle: 80 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISC15ANP4 Programmable Switches 137
NHDev Development Board Display Development Tools 43
ISC01P OLED Displays & Accessories 42
1-640452-6 Headers & Wire Housings 170
KP0115ANBKG036CF-3SJB Illuminated Pushbutton Switches 20
KP0115ACBKG036CF-2FJB Illuminated Pushbutton Switches 16
IS15DSBFP4RGB Programmable Switches 22
ImageMfr. Part #DescriptionStock 
LM340MP-5.0/NOPB Linear Voltage Regulators 17,778
MCP1703T-3302E/CB LDO Voltage Regulators 25,112
CRCW06030000Z0EA Thick Film Resistors - SMD 1,667,284
CRCW12100000Z0EA Thick Film Resistors - SMD 64,526
2N7002P,215 MOSFET 124,200
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 955,073
MKL25Z128VLK4 ARM Microcontrollers - MCU 585
NHD-0420DZW-AY5 OLED Displays & Accessories 88
CRCW080510K0FKEB Thick Film Resistors - SMD 165,224
BT136S-600D,118 Triacs 728
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.90
5:
$29.04
10:
$27.18
50:
$25.63
100:
$24.40
250:
$23.16
500:
$22.23

To add to a project, please Log In.

139854399 102467364 135993233 121159121 145909568 146259450 116582451 151682008 135098756 141398622