|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
763-0240BZ-NSW-BTW
Manufacturer Part #:

NHD-0240BZ-NSW-BTW-P

Manufacturer:

Description:
LCD Character Display Modules & Accessories 2 x 40 STN BLUE 163 x 22.0
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Display Mode: Transmissive
Character Count x Line: 40 x 2
Fluid Type: STN Negative
Backlight Type: LED White
Interface Type: RS-232
Brand: Newhaven Display
Background Color: Blue
Operating Supply Voltage: 12 V
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Features: Built-in controller ST7066U/SPLC780D/S6A0069
Module Size - W x H x T: 163 mm x 22 mm x 25 mm
Factory Pack Quantity: 1
Viewing Area - W x H: 153.5 mm x 16 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 100
Multiples: 1
Pricing (USD)
100:
$20.06
250:
$19.03
500:
$18.27

To add to a project, please Log In.

682250276 187338906 135098756 121159121 146259450 116582451 151682008