Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
763-0216SZ-FSW-GBW
Manufacturer Part #:

NHD-0216SZ-FSW-GBW

Manufacturer:

Description: LCD Character Display Modules & Accessories STN- GRAY Transfl 122.0 x 44.0
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Display Mode: Transflective
Character Count x Line: 16 x 2
Fluid Type: STN
Interface: Parallel
Background Color: Gray
Operating Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Backlight Type: LED White
Module Size - W x H x T: 122 mm x 44 mm x 13.5 mm
Product: LCD Character Display Modules
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 100
Multiples: 1
Pricing (USD)
  100: $16.05
  200: $15.20
  500: $14.43
  1,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0383
System-On-Modules - SOM RCM2020 RabbitCore
Rabbit Semiconductor
1: $39.00
20-101-0434
System-On-Modules - SOM RCM2100 RabbitCore
Rabbit Semiconductor
1: $89.00
LM2675M-5.0/NOPB
DC/DC Switching Converters HIGH EFF 1A STEP- DOWN ...
Texas Instruments
1: $3.60
G2R-24-DC12
General Purpose Relays Power PCB Relay DPDT Sealed ...
Omron Electronics
1: $4.13
EA DIPS082-HNLED
LCD Character Display Modules & Accessories Yel/Gr ...
ELECTRONIC ASSEMBLY
1: $14.92
HC24-2.4-A+G
Linear and Switching Power Supplies 24V 2.4A
Condor / SL Power
1: $99.50
4840-6000-CP
IC & Component Sockets 40P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.54
16-02-0102
Headers & Wire Housings 22-24 TERMINAL BULK FEMALE
Molex
1: $0.14
PIC16F876A-I/SO
8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O
Microchip Technology
1: $5.66
MAX491ESD+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.88
70107-0002
Headers & Wire Housings HSG 3P W/O EARS SINGLE ROW
Molex
1: $0.74
PIC18F452-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 34I/O
Microchip Technology
1: $7.53
50-57-9405
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE ...
Molex
1: $0.61
16-02-0115
Headers & Wire Housings PIN 22-24 AWG BULK
Molex
1: $0.45
MCP3421A0T-E/CH
Analog to Digital Converters - ADC 18-B delta-sigm ...
Microchip Technology
1: $2.62
50-57-9403
Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE ...
Molex
1: $0.39
BFG135,115
Transistors RF Bipolar Small Signal NPN 150MA 15V ...
NXP Semiconductors
1: $1.26
NHD-12864AZ-FSW-GBW-VZ
LCD Graphic Display Modules & Accessories 128 x 64 ...
Newhaven Display
1: $24.00
24LC128-I/SM
EEPROM 16kx8 - 2.5V
Microchip Technology
1: $0.70
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15

151682008 682250089 140641952