Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
763-0208AZ-FSW-GBW
Manufacturer Part #:

NHD-0208AZ-FSW-GBW-3V3

Manufacturer:

Description:
LCD Character Display Modules & Accessories STN- GRAY Transfl 40.0 x 35.4
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Display Mode: Transflective
Character Count x Line: 8 x 2
Fluid Type: STN
Backlight Type: Side LED White
Brand: Newhaven Display
Background Color: Gray
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Module Size - W x H x T: 40 mm x 35.4 mm x 13.5 mm
Supply Voltage: 3 V
Viewing Area - W x H: 30.4 mm x 13.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Newhaven Display

Manufacturer Part #:
Description:
LCD Character Display Modules & Accessories STN- GRAY Transfl 40.0 x 35.4

Compare With Current Part

140641952 116582451 151682008