|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
763-0208AZ-FL-YBW
Manufacturer Part #:

NHD-0208AZ-FL-YBW

Manufacturer:

Description:
LCD Character Display Modules & Accessories STN- Y/G Transfl 40.0 x 35.4
Mouser Online Catalog Page 102, Mouser Online Catalog
PDF Page 102, PDF Catalog Page
NHD-0208AZ-FL-YBW Datasheet NHD-0208AZ-FL-YBW Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Product: LCD Character Display Modules
Display Mode: Transflective
Character Count x Line: 8 x 2
Fluid Type: STN
Backlight Type: LED Yellow/Green
Interface Type: Parallel
Brand: Newhaven Display
Background Color: Yellow-Green
Operating Supply Voltage: 5 V
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Module Size - W x H x T: 40 mm x 35.4 mm x 13 mm
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NHDev Development Board Display Development Tools 43
ImageMfr. Part #DescriptionStock 
ZRB18AR61E106ME01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 168
RTN250 LED Mounting Hardware 146,103
PIC18F26K22-I/SP 8-bit Microcontrollers - MCU 2,496
1N4148 Diodes - General Purpose, Power, Switching 132,970
1-215882-6 Headers & Wire Housings 3,523
63849-1 Terminals 20,975
B3F-1000 Tactile Switches 26,192
G2R-1A-E-DC12 General Purpose Relays 954
3FD-412 Power Transformers 266
MOC3163TVM Triac & SCR Output Optocouplers 1,571
Real Time Availability
Stock:
78 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.50
5:
$8.93
10:
$8.35
50:
$7.88
100:
$7.50
250:
$7.12
500:
$6.83
$6.42

To add to a project, please Log In.

682250089 140641952 121159121 116582451 146259450 112807433 126228526 135098756 151682008