Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
763-0108BZ-RN-GBW
Manufacturer Part #:

NHD-0108BZ-RN-GBW

Manufacturer:

Description: LCD Character Display Modules & Accessories STN-GRAY Refl 53.0 x 24.2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Newhaven Display
Product Category: LCD Character Display Modules & Accessories
RoHS: RoHS Compliant Details
Display Mode: Reflective
Character Count x Line: 8 x 1
Fluid Type: STN
Backlight Type: None
Interface: Parallel
Background Color: Gray
Operating Temperature Range: - 20 C to + 70 C
Packaging: Bulk
Brand: Newhaven Display
Module Size - W x H x T: 53 mm x 24.2 mm x 11 mm
Product: LCD Character Display Modules
Factory Pack Quantity: 50
Supply Voltage: 5 V
Viewing Area - W x H: 35 mm x 12.6 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
119 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 119 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.55
  5: $7.06
  10: $6.62
  25: $6.49
  50: $6.36
  100: $6.01
  200: $5.69
  500: $5.40
  1,000: $5.23

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.08
MAX6369KA+T
Supervisory Circuits Pin-Selectable Watchdog Timer
Maxim Integrated
1: $3.62
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
722A
DC Power Connectors 2.0MM round w/ nut
Switchcraft
1: $3.63
132114
RF Connectors / Coaxial Connectors SMA STRAIGHT PL ...
Amphenol Connex
1: $4.11
1715022
Fixed Terminal Blocks 2P 5mm 90DEG
Phoenix Contact
1: $1.15
4555-0
Test Clips MINI GRABBER BLK
Pomona Electronics
1: $2.25
SI7322DN-T1-GE3
MOSFET 100V 18A 52W 58mohm @ 10V
Vishay / Siliconix
1: $1.46
929834-02-36-RK
Headers & Wire Housings FULL STICK HDR/36POS
3M Electronic Solutions Division
1: $0.76
NCL30160DR2G
LED Lighting Drivers 40V LED Buck Regltr
ON Semiconductor
1: $0.98
31-315-RFX
RF Connectors / Coaxial Connectors SRT CRMP PLG 17 ...
Amphenol RF
1: $1.56
15015-0645
FFC / FPC Jumper Cables 45C 0.30MM FF JUMPER PREMO ...
Molex
1: $3.54
1206L025YR
Resettable Fuses - PPTC 16V .25A 1206 POLYFUSE
Littelfuse
1: $0.45
268-10K-RC
Resistor Networks & Arrays 8PIN 10KOhms 2%
Xicon
1: $0.22
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
1N4148TR
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.06
LP2950-50LPRE3
LDO Voltage Regulators FIXED MICROPWR VLTG REG
Texas Instruments
1: $0.48
MF1/4DCT52R2200F
Metal Film Resistors - Through Hole 1/4W 220 ohm 1 ...
KOA Speer
1: $0.06
MF1/4DCT52A1002F
Metal Film Resistors - Through Hole 1/4 WATT 10K O ...
KOA Speer
1: $0.06
MF1/4DCT52R1201F
Metal Film Resistors - Through Hole 1/4W 1.2K ohm ...
KOA Speer
1: $0.06

682250089 140641952 151682008 135098756 116582451 121159121