|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
789-S3A-523322WP
Manufacturer Part #:

S3L-523322WP

Manufacturer:

Description:
Enclosures, Boxes, & Cases WaterRst Wallplt ASA 5.18x3.25x2.12 Black
Mouser Online Catalog Page 2,140, Mouser Online Catalog
PDF Page 2,140, PDF Catalog Page
S3L-523322WP Datasheet S3L-523322WP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: New Age Enclosures
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: New Age Enclosures
Material: Plastic (ABS)
Product: Accessories
Type: Mounting Brackets
Length: 160.28 mm
Width: 92.97 mm
Height: 61.09 mm
Color: Black
Series: S-523322
Part # Aliases: S-523322WP
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
M41T00M6F Real Time Clock 9,282
17-10001 Modular Connectors / Ethernet Connectors 412
1-1473005-1 DIMM Connectors 846
ADM2484EBRWZ Digital Isolators 506
TPS2042BDR Power Switch ICs - Power Distribution 4,452
AP1117E33G-13 LDO Voltage Regulators 1,998
RT424F24 General Purpose Relays 1,029
EEU-EE2C220 Aluminum Electrolytic Capacitors - Leaded 5,943
S-523322OR Enclosures, Boxes, & Cases 39
S3L-523322 Enclosures, Boxes, & Cases 2
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.62
10:
$2.97
25:
$2.79
100:
$2.62
250:
$2.35

To add to a project, please Log In.

154180064 118502969 133639882 198091373