Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
789-S3A-281109
Manufacturer Part #:

S3A-281109

Manufacturer:

Description: Enclosures, Boxes, & Cases 2.8 X 1.1 X 0.9" BLK COMPACT AAA BATTERY
Lifecycle: New At Mouser
Silverlight Page 2,136, Mouser Enhanced Catalog
PDF Page 2,136, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: New Age Enclosures
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Product: Battery Enclosures
Outside Depth: 1.1 in
Outside Width: 2.8 in
Outside Height: 0.9 in
Material: Acrylonitrile Butadiene Styrene (ABS)
Color: Black
Type: Compact AAA Enclosure
Part # Aliases: S-281109
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
118 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.16
  10: $2.59
  25: $2.43
  100: $2.29
  250: $2.05

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XBP9B-DMWT-002
Zigbee / 802.15.4 Modules XBeePRO900HP,200Kbps Dig ...
Digi International
1: $39.00
ECMF02-4CMX8
EMI Filters ESD Filter USB 2.0 16V 6 Ghz 150W 4.8A
STMicroelectronics
1: $0.94
C2012X5R1E156M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.44
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
LM7332MA/NOPB
Operational Amplifiers - Op Amps DUAL RRIO OP AMP
Texas Instruments
1: $2.67
LM5109AMA/NOPB
Power Driver ICs 100V 1A Ebike Driver
Texas Instruments
1: $1.21
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $1.20
SQ2360EES-T1-GE3
MOSFET 60V 4.4A 3W N-Ch Automotive
Vishay/Siliconix
1: $0.50
REF3020AIDBZR
Voltage & Current References 2.048V 50ppm/DegC 50u ...
Texas Instruments
1: $1.45
FM24CL64B-G
F-RAM 64Kb Serial I2C 3V FRAM
Cypress Semiconductor
1: $3.21
MAX44009EDT+T
Ambient Light Sensors RGB Proximity Sensor
Maxim Integrated
1: $3.05
TPS61221DCKT
DC/DC Switching Regulators Tiny Low Inp Vltg Boost ...
Texas Instruments
1: $1.54
EA LED55X46-W
LCD Graphic Display Modules & Accessories White LE ...
ELECTRONIC ASSEMBLY
1: $13.82
EA DOGM162W-A
LCD Character Display Modules & Accessories FSTN(+ ...
ELECTRONIC ASSEMBLY
1: $11.41
NHD-3.5-320240MF-ATXL#-T-1
TFT Displays & Accessories 3.5" 320 x 240 DPI w/ T ...
Newhaven Display
1: $31.50
S25FL256SAGNFI001
Flash 256Mb 3V 133MHz Serial NOR Flash
Spansion
1: $3.58
MCP79410-I/SN
Real Time Clock I2C GP RTCC 1Kb EE 64B SRAM ID
Microchip Technology
1: $1.13
S1A-281109
Enclosures, Boxes, & Cases 2.8 X 1.1 X 0.9" WHT CO ...
New Age Enclosures
1: $3.16
S3A-251510
Enclosures, Boxes, & Cases 2.5 x 1.5 x 1.0 BLK AAA ...
New Age Enclosures
1: $3.16
S1A-302112
Enclosures, Boxes, & Cases 3.02 x 2.10 x 1.27 MINI ...
New Age Enclosures
1: $3.42

198091373 170195314 118502969