|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
789-S1A-501210
Manufacturer Part #:

S1A-501210

Manufacturer:

Description:
Enclosures, Boxes, & Cases 5" Expandable Dongle White ABS 3x1.2x1"
Mouser Online Catalog Page 2,139, Mouser Online Catalog
PDF Page 2,139, PDF Catalog Page
S1A-501210 Datasheet S1A-501210 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: New Age Enclosures
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: New Age Enclosures
Material: Plastic (ABS)
Product: Enclosures
Type: USB
Length: 127 mm
Width: 25.4 mm
Height: 31.73 mm
Color: White
Series: S-501210
Cover Color: Black, White
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: S-501210
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S3A-281109 Battery Enclosures 237
S1A-281109 Battery Enclosures 1,720
P1A-210603K Enclosures, Boxes, & Cases 369
ACC-AAADBL-5214 Cylindrical Battery Contacts, Clips, Holders & Springs 3,117
P1A-20100562U Enclosures, Boxes, & Cases 52
P1A-180804UB Enclosures, Boxes, & Cases 98
P1A-401108 Enclosures, Boxes, & Cases 94
S3A-501210 Enclosures, Boxes, & Cases 8
P1A-180804S Enclosures, Boxes, & Cases 308
P3A-201005S Enclosures, Boxes, & Cases 18
Real Time Availability
Stock:
86 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.60
10:
$2.95
25:
$2.77
100:
$2.61
250:
$2.34

To add to a project, please Log In.

105725989 198091373 118502969 133639882