|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
789-P1A-180804U
Manufacturer Part #:

P1A-180804U

Manufacturer:

Description:
Enclosures, Boxes, & Cases USB Drive ABS White wOpening 1.8x.8x.4"
Mouser Online Catalog Page 2,139, Mouser Online Catalog
PDF Page 2,139, PDF Catalog Page
P1A-180804U Datasheet P1A-180804U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: New Age Enclosures
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: New Age Enclosures
Product: Enclosures
Type: USB
Length: 45.72 mm
Width: 20.32 mm
Height: 10.8 mm
Color: White
Series: P-180804
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: P-180804
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
0P-210603C Enclosures, Boxes, & Cases 349
3A-210603C Enclosures, Boxes, & Cases 186
ImageMfr. Part #DescriptionStock 
P3A-180804U Enclosures, Boxes, & Cases 1,736
P3A-260906U Enclosures, Boxes, & Cases 1,427
P3A-120704U Enclosures, Boxes, & Cases 825
P3A-201005U Enclosures, Boxes, & Cases 865
P3A-220705U Enclosures, Boxes, & Cases 396
P3A-20100562U Enclosures, Boxes, & Cases 836
P1A-201005U Enclosures, Boxes, & Cases 723
P1A-180804UB Enclosures, Boxes, & Cases 98
P1A-180804S Enclosures, Boxes, & Cases 305
P1A-260906U Enclosures, Boxes, & Cases 345
Real Time Availability
Stock:
655 Can Ship Immediately

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.14
10:
$1.76
25:
$1.65
100:
$1.55
250:
$1.50

To add to a project, please Log In.

118502969 133639882 198091373