|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
789-1A-210603C
Manufacturer Part #:

1A-210603C

Manufacturer:

Description:
Enclosures, Boxes, & Cases USB Cap Accessory White
Mouser Online Catalog Page 2,139, Mouser Online Catalog
PDF Page 2,139, PDF Catalog Page
1A-210603C Datasheet 1A-210603C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: New Age Enclosures
Product Category: Enclosures, Boxes, & Cases
RoHS: RoHS Compliant Details
Brand: New Age Enclosures
Material: Plastic (ABS)
Product: Enclosures
Type: USB
Length: 2.05 in
Width: .6 in
Height: .6 in
Color: White
Series: P-210603
Cover Color: White
Features: USB cap
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,693
P3A-260906U Enclosures, Boxes, & Cases 1,428
48037-2200 USB Connectors 7,532
LP2992AIM5-1.8/NOPB LDO Voltage Regulators 1,938
P1A-210603K Enclosures, Boxes, & Cases 369
3A-210603C Enclosures, Boxes, & Cases 186
P1A-20100562U Enclosures, Boxes, & Cases 52
P1A-180804UB Enclosures, Boxes, & Cases 98
P1A-260906U Enclosures, Boxes, & Cases 625
P1A-120704U Enclosures, Boxes, & Cases 81
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.34
10:
$0.28
25:
$0.26
100:
$0.25
250:
$0.22

To add to a project, please Log In.

118502969 133639882 132641602 198091373