Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

S771H-09-M

Manufacturer:

Description:
Knobs & Dials BLACK/WHITE LINE MINI SLIDER 4X1.2MM
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: Knobs & Dials
Brand: Neutrik
Material: Hard Nylon
Design: Slide Knob
Shaft Size: 14 mm x 7.5 mm x 8.5
Color: Black
Type: Slider Knobs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


This product is also available in:
000000001