|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NYS240
Manufacturer Part #:

NYS240

Manufacturer:

Description:
Phone Connectors Cable Jack 3.5mm STEREO NCK/SIL REAN
Images are for reference only
See Product Specifications
Share |
Manufacturer: REAN
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: REAN / Neutrik
Standard: 3.5 mm, 1/8 in
Gender: Female
Number of Positions: 3 (TRS, Stereo)
Mounting Style: Cable
Switch Configuration: Not Switched
Termination Style: Solder
Contact Plating: Silver
Orientation: Horizontal
Series: NYS
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS231 Phone Connectors 1,546
NYS231L Phone Connectors 1,550
NYS226 Phone Connectors 2,244
NYS2202P Phone Connectors 660
9533 060100 Multi-Conductor Cables 28
1457N1202BK Enclosures, Boxes, & Cases 73
NYS240BG Phone Connectors 264
NYS240L Phone Connectors 950
NYS2203P Phone Connectors 940
NYS228 Phone Connectors 260
Real Time Availability
Stock:
215 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.84
10:
$0.76
25:
$0.695
50:
$0.672
100:
$0.649
200:
$0.615
500:
$0.582
$0.555

To add to a project, please Log In.

178419052 133639882 156910113 105341961 170294136 172639243 143080215 167858023 153076785 102800127 193754672