|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NYS228GT
Manufacturer Part #:

NYS228GT

Manufacturer:

Description:
Phone Connectors 1/4" STREO LNG HNDLE NK/GLD TIP REAN
Images are for reference only
See Product Specifications
Share |
Manufacturer: REAN
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Standard: 1/4 in
Gender: Male
Number of Positions: 3 (TRS, Stereo)
Switch Configuration: Not Switched
Contact Plating: Gold
Series: NYS
Brand: REAN / Neutrik
Contact Material: Brass
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS229 Phone Connectors 14,266
KS3PC-AU Phone Connectors 790
FK24X7R1H105K Multilayer Ceramic Capacitors MLCC - Leaded 18,417
IRF610PBF MOSFET 6,198
2N3055G Bipolar Transistors - BJT 3,600
LM317TG Linear Voltage Regulators 17,495
35HDBAUS Phone Connectors 57
N111X Phone Connectors 951
MKS2B044701K00KSSD Film Capacitors 14,269
NYS2203P Phone Connectors 955
Real Time Availability
Stock:
76 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.94
10:
$1.76
25:
$1.61
50:
$1.53
100:
$1.47
200:
$1.37
500:
$1.26

To add to a project, please Log In.

172755843 178419052 133639882 164717975 172639243 143080215 167858023 170294136 102800127 110836501