|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NYS228
Manufacturer Part #:

NYS228

Manufacturer:

Description:
Phone Connectors 1/4" STEREO METAL REAN
Mouser Online Catalog Page 1,431, Mouser Online Catalog
PDF Page 1,431, PDF Catalog Page
NYS228 Datasheet NYS228 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: REAN
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: REAN / Neutrik
Standard: 1/4 in
Gender: Male
Number of Positions: 3 (TRS, Stereo)
Mounting Style: Cable
Switch Configuration: Not Switched
Termination Style: Solder
Contact Plating: Brass
Series: NYS
Packaging: Bulk
Contact Material: Brass
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3MXX XLR Connectors 7,872
NC3FXX XLR Connectors 3,216
NC3FX XLR Connectors 1,404
NC3MX XLR Connectors 3,210
NYS230 Phone Connectors 2,244
NC3MD-LX XLR Connectors 2,739
1590BRD Enclosures, Boxes, & Cases 913
NYS224 Phone Connectors 374
NYS240 Phone Connectors 215
NYS2203P Phone Connectors 938
Real Time Availability
Stock:
260 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.96
10:
$1.92
25:
$1.88
50:
$1.81
100:
$1.75
200:
$1.73
500:
$1.72
$1.67

To add to a project, please Log In.

172755843 178419052 133639882 164717975 143080215 172639243 170294136 102800127 110836501 167858023