|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NYS227
Manufacturer Part #:

NYS227

Manufacturer:

Description:
Phone Connectors 3.5mm STEREO PLUG TO 1/4"STEREO JACK REAN
Images are for reference only
See Product Specifications
Share |
Manufacturer: REAN
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: REAN / Neutrik
Standard: Adapter
Gender: Male
Number of Positions: 3 (TRS, Stereo)
Mounting Style: Cable
Switch Configuration: Not Switched
Termination Style: Solder
Contact Plating: Gold
Orientation: Horizontal
Series: NYS
Packaging: Bulk
Color: Black
Contact Material: Brass
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 5,794
CC-DEBUGGER Other Hardware Debuggers 329
CR2032 Coin Cell Battery 155,811
OM11043,598 Development Boards & Kits - ARM 48
NYS229 Phone Connectors 13,652
NRJ-NUT-B Screws & Fasteners 13,371
PLP2-250 LED Light Pipes 26,646
NYS240BG Phone Connectors 265
NYS240L Phone Connectors 770
730B-00/05 AC Power Cords 78
Real Time Availability
Stock:
297 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.66
10:
$2.28
25:
$2.07
50:
$1.98
100:
$1.91
200:
$1.77
500:
$1.63

To add to a project, please Log In.

172755843 178419052 133639882 164717975 172639243 102800127 110836501 143080215 167858023 170294136