Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
568-NYS224G
Manufacturer Part #:

NYS224G

Manufacturer:

Description: Phone Connectors 1/4" MONO LONG HANDL NICKEL/GOLD REAN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: REAN
RoHS: RoHS Compliant Details
Standard: 1/4 in
Switch Configuration: Not Switched
Gender: Male
Number of Positions / Contacts: 2 (TS, Mono)
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.76
  10: $1.59
  25: $1.45
  50: $1.39
  100: $1.34
  200: $1.29
  500: $1.24
  1,000: $1.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
G5V-2-DC24
Low Signal Relays - PCB ThruHole Sealed DPDT 24VDC ...
Omron Electronics
1: $2.02
6LR61XWA
Consumer Battery & Photo Battery 9V ALK SNAP FASTE ...
Panasonic Battery
1: $2.03
50-57-9402
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE ...
Molex
1: $0.49
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
OD2510-12HB
Fans Fan 25x10 12VDC Ball Wire 2.7cfm 31dBA
Orion Fans
1: $13.26
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
STP3NK80Z
MOSFET N-Ch 800 Volt 2.5A Zener SuperMESH
STMicroelectronics
1: $1.14
MC78L05ACP
Linear Regulators - Standard Pos Voltage Reg 3Term ...
Fairchild Semiconductor
1: $0.18
FP301-1/4-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/4, ...
3M Electronic Specialty
1: $1.60
NC3MXX-B
XLR Connectors 3P MALE CABLE CONN BLACK HOUSING
Neutrik
1: $4.44
NC3FXX-B
XLR Connectors 3P FEMALE CABLE CONN BLACK METAL HO ...
Neutrik
1: $5.06
NYS373-2
RCA Phono Connectors RCA plug; gold cont. RED REAN
REAN / Neutrik
1: $2.15
S103M47Z5UN63L0R
Ceramic Disc Capacitors .375LS .01UF 1KV 20%
Vishay/BC Components
1: $0.30
270-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.15
KMDAX-8P
Circular DIN Connectors 8P ASSEMBLY PLUG CABLE MOU ...
Kycon
1: $2.01
NYS207
Phone Connectors 1/4" MONO PLUG REAN blk plastic/s ...
REAN / Neutrik
1: $1.38
KMDAX-6P
Circular DIN Connectors 6P ASSEMBLY PLUG CABLE MOU ...
Kycon
1: $1.88
NYS228GT
Phone Connectors 1/4 STREO LNG HNDLE NK/GLD TIP R ...
REAN / Neutrik
1: $1.82

000000001