|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
568-NYS219
Manufacturer Part #:

NYS219

Manufacturer:

Description:
Phone Connectors 1/4" STEREO SWITCHED REAN
Mouser Online Catalog Page 1,431, Mouser Online Catalog
PDF Page 1,431, PDF Catalog Page
NYS219 Datasheet NYS219 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: REAN
Product Category: Phone Connectors
RoHS: RoHS Compliant Details
Brand: REAN / Neutrik
Standard: 1/4 in
Gender: Female
Number of Positions: 3 (TRS, Stereo)
Switch Configuration: Switched
Termination Style: Through Hole
Contact Plating: Tin, Selenium
Orientation: Horizontal
Series: NYS
Contact Material: Bronze
Contact Rating: 1 A
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TS3A225ERTER Analog Switch ICs 3,838
TS3A225EYFFR Analog Switch ICs 5,984
TS3A26746EYZPR Analog & Digital Crosspoint ICs 32
ImageMfr. Part #DescriptionStock 
NMJ4HFD2 Phone Connectors 2,216
NYS215 Phone Connectors 1,522
K104M15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 17,630
NYS216 Phone Connectors 640
67997-410HLF Headers & Wire Housings 301
NYS2192 Phone Connectors 585
NYS218 Phone Connectors 59
270-100K-RC Metal Film Resistors - Through Hole 120,214
270-10K-RC Metal Film Resistors - Through Hole 118,202
270-1K-RC Metal Film Resistors - Through Hole 45,449
Real Time Availability
Stock:
365 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.72
10:
$0.658
25:
$0.584
50:
$0.561
100:
$0.546
200:
$0.539
500:
$0.51

To add to a project, please Log In.

148656151 178419052 133639882 156910113 102800127 167858023 143080215 153076785 170294136 172639243